APEM 13.2 V RGB LED Q19F5C Q19F5CZZRGB12E-CA
- RS Stock No.:
- 285-8681
- Distrelec Article No.:
- 301-54-672
- Mfr. Part No.:
- Q19F5CZZRGB12E-CA
- Manufacturer:
- APEM
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 285-8681
- Distrelec Article No.:
- 301-54-672
- Mfr. Part No.:
- Q19F5CZZRGB12E-CA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 20mA | |
| Forward Voltage | 13.2V | |
| LED Luminosity | 100 → 500 mcd | |
| Standards/Approvals | RoHS | |
| Series | Q19F5C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 20mA | ||
Forward Voltage 13.2V | ||
LED Luminosity 100 → 500 mcd | ||
Standards/Approvals RoHS | ||
Series Q19F5C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The LED Indicator has 10 mm colored diffused epoxy lens or 10 mm water clear super bright LEDs. It has prominent and flush bezel styles.
RoHS compliant
IP67 protection
Life expectancy 100000 hours
Related links
- APEM 26.4 V RGB LED Panel Mount Q14 Q14P5CZZRGB24E-CA
- APEM RGB LED Q19 Q19F5CZZRGB28E-CA
- RS PRO 3.6 V RGB LED 5 mm Through Hole
- Wurth Elektronik 2 V RGB LED 2828 Surface WL-SFTD 150282M153310
- Kingbright 4.5 V RGB LED 5050 Surface Multi-Colour LED KAAF-5050RGBS-13
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B
- Broadcom 1.9 V RGB LED 1615 Surface HSMF-C114
- Bivar 4.2 V RGB LED 1204 Surface SM1204RGB SM1204RGB
