Broadcom 3.6 V White LED 1606 Surface HSMW-C120

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-1674
Mfr. Part No.:
HSMW-C120
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

White

Maximum Forward Current

20mA

Package Type

1606

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.6V

Maximum Power Dissipation

78mW

Number of Pins

2

Viewing Angle

155 °

LED Luminosity

160 mcd

Lens Dimensions

1.6 x 0.6 x 1 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Finish

Diffused

Lens Colour

Clear

Automotive Standard

No

Avago HSMx-C120 Series LEDs


The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.

The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C120 series:

- Compact package

- Industry standard 0603 footprint

- Viewing angle: 155°

- Compatible with IR solder

- Diffused optics

- Operating temperature range of -30°C to +85°C

- Various colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy