Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB300B

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.44

(exc. VAT)

€3.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 365 unit(s) shipping from 23 November 2026
  • Final 400 unit(s) shipping from 27 November 2026

Units
Per unit
Per Pack*
Saving
5 - 45€0.488€2.44-
50 - 95€0.396€1.9818%
100 - 245€0.36€1.8026%
250 - 495€0.338€1.6930%
500 +€0.314€1.5735%

*price indicative

Packaging Options:
RS Stock No.:
713-3946
Mfr. Part No.:
NSPB300B
Manufacturer:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colour

Blue

Product Type

LED

Maximum Forward Current

35mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

123mW

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

15 °

Lens Dimensions

3 x 6 mm

LED Luminosity

6.5 cd

Lens Shape

Round

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

NSP

Automotive Standard

No

Nichia 300B, 310B and 320B Series LEDs


The 300B, 310B and 320B LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0B series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy