Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB310B
- RS Stock No.:
- 752-9214
- Mfr. Part No.:
- NSPB310B
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-9214
- Mfr. Part No.:
- NSPB310B
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 35mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 123mW | |
| Number of Pins | 2 | |
| LED Luminosity | 2.5 cd | |
| Lens Dimensions | 3 x 5.4 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | NSP | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 35mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 123mW | ||
Number of Pins 2 | ||
LED Luminosity 2.5 cd | ||
Lens Dimensions 3 x 5.4 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series NSP | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Nichia 300B, 310B and 320B Series LEDs
The 300B, 310B and 320B LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0B series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB300B
- Nichia 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole NSP NSPB510AS
- Nichia 3.2 V Green LED 3 mm (T-1) Through Hole NSP NSPG310B
- Nichia 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole NSPB500AS NSPB500AS
- Nichia 3.2 V White LED 3 mm (T-1) Through Hole NSPW300DS
- Nichia 3.2 V White LED 3 mm (T-1) Through Hole 315D NSPW315DS
- Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP HLMP-KB45-A0000
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D NSPL500DS
