Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-000000F51
- RS Stock No.:
- 809-1906
- Mfr. Part No.:
- XBDAWT-00-0000-000000F51
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1906
- Mfr. Part No.:
- XBDAWT-00-0000-000000F51
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Radiant Flux | 3000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 139 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 8300K | |
| Lens Colour | Clear | |
| Series | XLamp XB-D | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Radiant Flux 3000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 139 lm | ||
Lens Shape Dome | ||
Colour Temperature 8300K | ||
Lens Colour Clear | ||
Series XLamp XB-D | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-000000F51
- Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-00000LBE7
- Cree LED 3.5 V White LED Surface XLamp XB-D XBDAWT-00-0000-000000EE1
- Cree LED2.6 V Amber LED SMD, XLamp XB-D XBDAMB-00-0000-000000501
- Cree LED3.5 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LT20E7
- Cree LED3.5 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00H50
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG440H
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HF427H
