Broadcom 3.4 V Blue LED 1606 Surface HSM HSMR-C120
- RS Stock No.:
- 922-6560
- Mfr. Part No.:
- HSMR-C120
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-6560
- Mfr. Part No.:
- HSMR-C120
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1606 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 → 155 ° (Green), 130 → 155 ° (Blue) | |
| Lens Dimensions | 1.6 x 1 x 0.6 mm | |
| LED Luminosity | 55 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 473nm | |
| Standards/Approvals | JESD22-A114C.01 (Class 1A ESD sensitive) | |
| Lens Finish | Diffused, Non-Diffused | |
| Lens Colour | Clear | |
| Series | HSM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1606 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 130 → 155 ° (Green), 130 → 155 ° (Blue) | ||
Lens Dimensions 1.6 x 1 x 0.6 mm | ||
LED Luminosity 55 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 473nm | ||
Standards/Approvals JESD22-A114C.01 (Class 1A ESD sensitive) | ||
Lens Finish Diffused, Non-Diffused | ||
Lens Colour Clear | ||
Series HSM | ||
Automotive Standard No | ||
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.4 V Blue LED 1606 Surface HSM HSMR-C120
- Broadcom 3.4 V Blue LED 0805 Surface Chip LED HSMR-C170
- Broadcom 3.4 V Blue LED 3535 Surface ASM6 ASM6-SL92-NTV0H
- Broadcom 3.4 V Blue LED PLCC 2 Surface HSMx-A10x-xxxxx HSMN-A100-R00J1
- Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
- Broadcom 3.6 V White LED 1606 Surface HSMW-C120
- Broadcom 2.1 V Green LED 1606 Surface Chip LED HSME-C120
- Broadcom 1.9 V Red LED 1606 Surface HSMC HSMC-C120
