Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-431
- Mfr. Part No.:
- 7ML6003-1BB10-1AA3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,468.94
(exc. VAT)
€1,806.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,468.94 |
*price indicative
- RS Stock No.:
- 814-431
- Mfr. Part No.:
- 7ML6003-1BB10-1AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP54, IP65 | |
| Maximum Supply Voltage | 230V ac | |
| Overall Width | 161mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| Current Rating | 3.6mA | |
| Series | 7ML6003 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
IP Rating IP20, IP54, IP65 | ||
Maximum Supply Voltage 230V ac | ||
Overall Width 161mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Output Type Relay | ||
Number of Outputs 3 | ||
Current Rating 3.6mA | ||
Series 7ML6003 | ||
- COO (Country of Origin):
- CA
The Siemens control device provides continuous level measurement for a wide array of applications, ensuring reliability and precision in various industrial environments.
User-friendly, configurable HMI display with local four-button programming
Offers various communication protocols including Modbus TCP and PROFIBUS
Removable Terminal blocks simplify wiring tasks
Advanced echo processing guarantees accurate measurements in challenging environments
Includes options for remote configuration and monitoring via mobile applications
Related links
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
