ifm electronic LR8 Series Radar Level Sensor, NPN, PNP Output, Threaded, Stainless Steel Body
- RS Stock No.:
- 596-346
- Mfr. Part No.:
- LR8320
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€435.71
(exc. VAT)
€535.92
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.71 |
*price indicative
- RS Stock No.:
- 596-346
- Mfr. Part No.:
- LR8320
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Radar | |
| Mounting Type | Threaded | |
| Switch Output | NPN, PNP | |
| Body Material | Stainless Steel | |
| Series | LR8 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Radar | ||
Mounting Type Threaded | ||
Switch Output NPN, PNP | ||
Body Material Stainless Steel | ||
Series LR8 | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor provides precise measurement through guided wave radar technology, ideal for industrial applications dealing with liquids. Designed for high process temperatures up to 80°C, this sensor accommodates variations in medium temperature by ensuring the process connection temperature is within specified limits. With a robust stainless steel construction and gold-plated contacts, it guarantees both durability and reliability in challenging environments. Its versatile output options, including switching signals and IO-Link communication, enhance integration into existing systems, making it a valuable asset for efficient monitoring and control.
Operating voltage range of 18 to 30 DC ensures compatibility with various systems
Features a fast sampling rate of 4 Hz for timely data collection
Offers a broad probe length of 100 to 2000 mm to suit different applications
Incorporates advanced short-circuit protection for enhanced safety
Features a fast sampling rate of 4 Hz for timely data collection
Offers a broad probe length of 100 to 2000 mm to suit different applications
Incorporates advanced short-circuit protection for enhanced safety
Related links
- ifm electronic LR8 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR8 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR3 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR2 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LX0 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR7 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LT3 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LMC Series Level Sensor PNP Output Stainless Steel Body
