ifm electronic LR Series Continuous Level Sensor Level Sensor, 150 mA, 30 V dc, 16 bar
- RS Stock No.:
- 596-770
- Mfr. Part No.:
- LR2050
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€699.60
(exc. VAT)
€860.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.60 |
*price indicative
- RS Stock No.:
- 596-770
- Mfr. Part No.:
- LR2050
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Continuous Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 150mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluoroelastomer, Polybutylene Terephthalate | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | |
| Hazardous Area Certification | No | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Continuous Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 150mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluoroelastomer, Polybutylene Terephthalate | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | ||
Hazardous Area Certification No | ||
Series LR | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor is a high-performance guided wave radar solution designed for precise measurement in various industrial applications. With a compact design, this sensor features a robust stainless steel construction and a threaded connection, ensuring reliability in demanding environments. Operating efficiently within temperatures ranging from -20°C to 100°C and a pressure rating of up to 16 bar, it is suitable for use with a wide range of liquids, including water and oils. The sensor is equipped with advanced electrical data capabilities, including a PNP/NPN output signal and IO-Link communication, providing seamless integration and enhanced operational visibility.
Compact stainless steel design ensures durability in extreme conditions
Guided wave radar technology offers accurate level measurement for a variety of liquids
Operating temperature range of -20°C to 100°C, making it versatile for different processes
Pressure rating of 16 bar allows for use in high-pressure environments
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LR Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor 30 V dc, 8 bar
