Subtotal (1 unit)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.13 |
*price indicative
- RS Stock No.:
- 270-0037
- Mfr. Part No.:
- PTFA1015
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Device Type | Float | |
| Product Type | Level Sensor | |
| Mount Type | Vertical | |
| Housing Material | Polyamide | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Series | PTF | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Device Type Float | ||
Product Type Level Sensor | ||
Mount Type Vertical | ||
Housing Material Polyamide | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
Series PTF | ||
- COO (Country of Origin):
- FR
The Celduc level sensors comes with a reed switch and are used to provide accurate and reliable level measurements for liquids. It consist of a float with the help of which the sensor can determine the fluid levels and generate electrical signals.
Temperature rating is 0°C to 70°C
Nitrile rubber O-ring
Related links
- Celduc PTF Series Float Level Sensor
- Turck LS Series Float Level Sensor 30 V dc, 10 bar
- ifm electronic LMFCE-B12E-QSKG-1/US Series Float Level Sensor 40 bar
- Cynergy3 RSF70 Series Float Level Switch, UL-Rated
- ifm electronic Float Level Sensor 30 V dc, 16 bar
- Turck LS Series Float Level Radar 30 V dc, 10 bar
- RS PRO Float Switch Level Sensor 180 V dc
- RND RND 410 Series Float Switch Level Sensor Level Sensor NO-Rated Housing Stainless Steel
