Finder, 72 Series Electrode for Use with Finder Relays, EN 61000-4-6, EN 61000-4-2, ACS Certified, CISPR 11 Class B, EN
- RS Stock No.:
- 123-2863
- Mfr. Part No.:
- 072.500
- Manufacturer:
- Finder
Subtotal (1 pack of 5 units)*
€55.25
(exc. VAT)
€67.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.25 | €11.05 |
*price indicative
- RS Stock No.:
- 123-2863
- Mfr. Part No.:
- 072.500
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Mounting Kit | |
| Accessory Type | Electrode | |
| For Use With | Finder Relays | |
| Series | 72 | |
| Depth | 40m | |
| Width | 35mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-2, ACS Certified, CISPR 11 Class B, EN 61000-4-11, European Directive 2002/72, TÜV, FDA title 21 part 177, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Mounting Kit | ||
Accessory Type Electrode | ||
For Use With Finder Relays | ||
Series 72 | ||
Depth 40m | ||
Width 35mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-2, ACS Certified, CISPR 11 Class B, EN 61000-4-11, European Directive 2002/72, TÜV, FDA title 21 part 177, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 60715 | ||
- COO (Country of Origin):
- IT
Finder 72 Series Mounting KitBusbar, Electrode, Screw Terminal Type - 072.500
This mounting kit, specifically designed as an accessory for Finder relays, offers reliable solutions for connecting electrical components. Constructed from durable stainless steel, it features a screw terminal type with an M4 probe diameter to ensure secure connections. Ideal for users in automation and electrical fields, this kit is part of the robust components that enhance relay functionality.
Features & Benefits
• Durable stainless steel construction ensures long-lasting use
• M4 probe diameter compatible with various relay applications
• Designed for secure screw terminal connections
• Enhances performance and reliability of Finder relays
• Simplifies the installation of electrodes for level control applications
• Part of a comprehensive suite of Finder relay accessories
Applications
• Used for mounting electrodes in level control systems
• Ideal for integration with Finder relays in industrial settings
• Supports relay mounting solutions in various
• Enables efficient water level monitoring in pools and tanks
• Suitable for electrical industry uses
How does the stainless steel construction benefit its use?
The stainless steel construction provides excellent resistance to corrosion, ensuring reliable performance even in harsh environments. This material choice extends the lifespan of the mounting kit and maintains optimal functionality over time.
What types of projects can be optimised with this mounting kit?
This mounting kit is beneficial for automation projects that require precise and reliable connections between relays and electrodes, particularly in water management systems like swimming pools and industrial tanks.
Is this mounting kit suitable for outdoor applications?
Yes, the robust construction provides good durability, making it suitable for outdoor applications where it may be exposed to moisture or varying temperatures. Proper installation will enhance its effectiveness in such environments.
Related links
- ifm electronic EN 61000-4-3 EN 61000-4-6, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-6 EN 61000-4-2, EN
- ifm electronic EN 61000-4-4 EN 55011, EN
- ifm electronic EN 60068-2-14 EN 61000-4-4, EN
- ifm electronic UL EN 61000-4-4,
