Radium Cover for use with LED Strip, 12.2mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-225
- Mfr. Part No.:
- FXZA4575
- Manufacturer:
- Radium
Subtotal (1 unit)*
€21.26
(exc. VAT)
€26.15
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.26 |
*price indicative
- RS Stock No.:
- 707-225
- Mfr. Part No.:
- FXZA4575
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 12.2mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 2m | |
| Series | XSMALL U F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 12.2mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 2m | ||
Series XSMALL U F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Aluminium profile designed to enhance the functionality and aesthetics of acoustic panels while providing optimal cooling and protection for LED strips. This sleek, black profile features a satin cover, making it an Ideal choice for modern interiors. With its precise dimensions of 2 metres in length and 12.2 mm in width, it seamlessly accommodates various applications, ensuring your installations are both stylish and efficient. The product's engineering meets stringent DIN and IEC standards, promising high-quality performance for diverse lighting solutions. Perfect for both professional and DIY settings, this product aligns with Radium's commitment to sustainability and quality.
Satin cover offers a refined look that complements various design elements
Constructed from high-quality aluminium for durability and lightweight benefits
Perfectly sized at 2 m length and 12.2 mm width to suit a range of setups
Designed specifically for optimal heat dissipation, enhancing LED lifespan
Accommodates acoustic panels effectively, contributing to sound management
Versatile usage for both professional installations and home projects
Facilitates easy installation with straightforward guidelines, saving time and effort
Promotes sustainable usage with information provided for recycling used lamps
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
