Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-280
- Mfr. Part No.:
- FXZA4541
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€45.26
(exc. VAT)
€55.67
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.26 |
*price indicative
- RS Stock No.:
- 707-280
- Mfr. Part No.:
- FXZA4541
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL U FLAT F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL U FLAT F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Profile is an innovative aluminium profile designed for optimal LED strip applications. Its sleek grey finish and matte coating not only enhance aesthetics but also provide essential cooling and protection for LED strips, ensuring longevity and performance. Spanning 2 metres, this product is Ideal for various mounting possibilities, making it a versatile option for both DIY enthusiasts and professional installations. The SET SMALL U FLAT F is a reliable choice to achieve a refined lighting solution that seamlessly integrates into any environment while maintaining superior functionality.
Composed of anodised aluminium for durability and a refined look
Matte cover enhances light diffusion for a soft, pleasing illumination
Designed specifically for compatibility with LED strips, ensuring optimal performance
Provides efficient cooling to extend the life of your LED components
Measuring 2 metres in length, suitable for a variety of installations
Simple installation with diverse mounting options available
Generates minimal heat, promoting safety and longevity
Facilitates improved protection against dust and physical damage
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
