Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-282
- Mfr. Part No.:
- FXZA4543
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€55.92
(exc. VAT)
€68.78
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.92 |
*price indicative
- RS Stock No.:
- 707-282
- Mfr. Part No.:
- FXZA4543
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL U | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL U FLAT SQUARE 17/18 GREY is an Innovative Aluminium Profile designed specifically for optimal LED strip installation. Featuring a sleek grey matte finish, this robust yet stylish solution facilitates superior heat dissipation while ensuring maximum LED protection. Ideal for various mounting applications, this 2-metre profile effortlessly integrates into modern spaces, enhancing both aesthetics and functionality. With its precise design and high-quality anodised aluminium, this product offers durability and effectiveness, making it an essential choice for any lighting project.
Crafted from anodised aluminium for long-lasting durability and sleek appearance
Optimised for effective cooling, ensuring reliable LED performance
Comes in a 2-metre length, accommodating various installation needs
Designed to securely house LED strips while providing adequate shielding
Features a stylish grey finish that blends seamlessly into contemporary interiors
Adaptable mounting options available for diverse applications
Meets DIN and IEC construction standards for quality assurance
Includes 10 units per transport package for economical distribution
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
