Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-292
- Mfr. Part No.:
- FXZA4551
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€48.82
(exc. VAT)
€60.05
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.82 |
*price indicative
- RS Stock No.:
- 707-292
- Mfr. Part No.:
- FXZA4551
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL U F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL U F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Profiling Set Aluminium Grey with a Matte Finish is designed for optimal cooling and protection of LED strips. This innovative 2m kit incorporates an anodised aluminium profile alongside a stylish mat cover, creating a sleek and functional solution for your lighting needs. Perfect for various mounting possibilities, this product enhances the aesthetics of any space while providing significant durability and longevity. Its robust design ensures exceptional performance in any application, making it an essential component for sophisticated lighting installations.
Constructed from anodised aluminium for durability
Matte cover enhances Visual appeal while providing protection
Offers efficient heat dissipation for LED strips
2m length Ideal for versatile mounting options
Manufactured to meet DIN and IEC technical standards
Lightweight design at only 470g, ensuring easy installation
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
