Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-294
- Mfr. Part No.:
- FXZA4553
- Manufacturer:
- Radium
Subtotal (1 unit)*
€51.48
(exc. VAT)
€63.32
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.48 |
*price indicative
- RS Stock No.:
- 707-294
- Mfr. Part No.:
- FXZA4553
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL U F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL U F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Sophisticated aluminium profile designed to provide both functionality and aesthetic appeal for LED lighting applications. This versatile solution features a stylish black finish with a matte cover, ensuring optimal protection for LED strips while enhancing the overall Visual impact. Ideal for a variety of installation scenarios, the product offers excellent heat dissipation and a robust structure that guarantees durability. With precise dimensions tailored for seamless integration, it stands as a reliable choice for anyone seeking a sleek and efficient lighting solution.
Crafted from high-quality anodised aluminium for enhanced durability and stylish appearance
Designed specifically for LED strip lighting, ensuring optimal protection and functionality
Matte cover provides a sophisticated finish while allowing a diffused light effect
Length of 2 metres offers flexibility for various installation needs
Compact width of 17.3 mm allows for easy integration into tight spaces
Highly effective heat dissipation improves LED longevity and performance
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
