Extech EA30-NIST Light Meter, 40lx to 400000lx, ±3 %

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0263
Mfr. Part No.:
EA30-NIST
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Light Level

400000lx

Minimum Light Level

40lx

Best Accuracy

±3 %

Resolution

0.01

Sensor Type

Silicon Photo Diode

Model Number p

EA30-NIST

COO (Country of Origin):
TW
The FLIR Light Meter is a compact and rugged device designed to provide accurate light measurements. With multiple wide measuring ranges and features like data hold, MIN/MAX readings, and zero function, this light meter is perfect for various applications where precise light measurements are crucial.

Wide measuring ranges of up to 400, 000Lux
Cosine and color corrected measurements for accuracy
Low battery and overrange indication for added convenience
Auto power off feature to save battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy