Schneider Electric White 1 Gang Cover
- RS Stock No.:
- 683-349
- Mfr. Part No.:
- ALB62050P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.20 |
*price indicative
- RS Stock No.:
- 683-349
- Mfr. Part No.:
- ALB62050P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Number of Gangs | 1 | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 34mm | |
| Series | Alrea | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Number of Gangs 1 | ||
Height 62mm | ||
Width 62mm | ||
Depth 34mm | ||
Series Alrea | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Alrea and Optiline Mini single-switch is a complete device with frame, designed for residential electrical renovation projects. Featuring a polar white RAL 9003 finish, it is surface-mounted, fixed by screws, and allows quick connection. It has an assigned operating current of 10 A at 250 V, with a Compact mechanism integral to the base for excellent resistance to tearing, combining aesthetics with easy installation.
Full game
2-way switch for lighting control
Automatic connection on sockets and front/rear prevents loosening
Related links
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric Polar White 1 Gang Cover
- Schneider Electric White 1 Gang Frame
- Schneider Electric White 1 Gang Blanking Plate
- Lump & Claw Hammers
