Schneider Electric Green 1 Gang Cover, Repacked

Subtotal (1 unit)*

€1.53

(exc. VAT)

€1.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1.53

*price indicative

RS Stock No.:
865-491
Mfr. Part No.:
NU7002PCW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Green

Material

PBT

Number of Gangs

1

Height

78mm

Width

75mm

Depth

19mm

Series

NU

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Fixing frame is a robust accessory designed for secure installations with two modules in a single gang configuration, ensuring a neat and professional finish.

Constructed from Durable PBT material with a paint Protector for longevity

Offers easy installation with a screw fixing mode

Includes a protective cover to safeguard the unit

Dimensions of 19 mm depth, 75 mm width, and 78 mm height ensure compatibility with standard fittings

1

27


44

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy