Schneider Electric White Cover, Repacked

Subtotal (1 unit)*

€2.86

(exc. VAT)

€3.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.86

*price indicative

RS Stock No.:
865-499
Mfr. Part No.:
NU986618W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Thermoplastic ABS Uv Stabilised

Series

NU

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Blind cover is an accessory designed for versatile applications, featuring a sleek anthracite finish. It serves as a practical installation accessory, Ideal for enhancing the aesthetics of any space.

Offers a glossy white finish, ensuring a clean look in any setting

Crafted from thermoplastic ABS-UV stabilised material, ensuring durability

Resistant to various chemical agents, enhancing longevity in diverse environments

Designed for easy clip-in installation, simplifying the setup process

1

32


39

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy