Schneider Electric White Cover, Repacked

Subtotal (1 unit)*

€542.97

(exc. VAT)

€667.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€542.97

*price indicative

RS Stock No.:
865-519
Mfr. Part No.:
S320704PW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Plastic

Height

87mm

Width

156mm

Depth

10mm

Series

S320

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Thermoplastic Cover Plate provides Durable protection with a clean modern design. Made from high quality thermoplastic it ensures reliable performance while the flush mount style delivers a neat installation for electrical fittings.

High quality thermoplastic material for durability

Two gang design for multiple fittings

Flush mount style ensures neat installation

1

35


18

53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy