Schneider Electric White Cover
- RS Stock No.:
- 865-520
- Mfr. Part No.:
- S320704W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 865-520
- Mfr. Part No.:
- S320704W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Plastic | |
| Height | 87mm | |
| Width | 158mm | |
| Depth | 10mm | |
| Series | S320 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Plastic | ||
Height 87mm | ||
Width 158mm | ||
Depth 10mm | ||
Series S320 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate designed for horizontal mounting, featuring a standard 71 mm spacing for easy installation in various settings.
Constructed from UV-resistant plastic to ensure durability
Weighs only 0.0213 kg for lightweight handling
Features a matte surface finish for a sleek appearance
Can withstand environmental conditions from -5 to 50 °C during storage
1
21
34
55
Related links
- Schneider Electric White Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 4 Gang Cover
- Schneider Electric White 1 Gang Cover
- Schneider Electric White Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
