Schneider Electric Anthracite, 2 Way Roller Shutter Switch, New Unica
- RS Stock No.:
- 110-338
- Mfr. Part No.:
- NU320754
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€56.85
(exc. VAT)
€69.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.85 |
*price indicative
- RS Stock No.:
- 110-338
- Mfr. Part No.:
- NU320754
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Roller Shutter Switch | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised (Mechanism Rocker), Polycarbonate Glass Filled, Copper Zinc 15 (Terminal), PBT | |
| Terminal Type | Screwless | |
| Series | New Unica | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Finish | Anthracite | |
| Width | 45mm | |
| Height | 45mm | |
| Depth | 44.35mm | |
| Minimum Box Depth | 32.8mm | |
| Standards/Approvals | NF, IEC 60669-1, EAC, LV Directive, VDE, CE, AENOR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Roller Shutter Switch | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised (Mechanism Rocker), Polycarbonate Glass Filled, Copper Zinc 15 (Terminal), PBT | ||
Terminal Type Screwless | ||
Series New Unica | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Finish Anthracite | ||
Width 45mm | ||
Height 45mm | ||
Depth 44.35mm | ||
Minimum Box Depth 32.8mm | ||
Standards/Approvals NF, IEC 60669-1, EAC, LV Directive, VDE, CE, AENOR | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica roller blind push-button switch is a screw less 2 modules switch in anthracite colour. With a rated current of 6A and network type AC, this switch is perfect for controlling shutter mechanisms. It offers high durability and insulation resistance, making it a reliable choice for your home or office.
Electromechanical technology type ensures reliable performance
Screwless terminals for easy installation
Resistance to various chemical agents for extended life
IP4X and IK04 degrees of protection against environmental elements
Green Premium product with sustainable packaging for eco-conscious users
Related links
- Schneider Electric 25V IP4X Anthracite Light Switch, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
