Schneider Electric Grey Rocker, Mureva Styl
- RS Stock No.:
- 358-341
- Mfr. Part No.:
- MUR34203
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.01 |
*price indicative
- RS Stock No.:
- 358-341
- Mfr. Part No.:
- MUR34203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| IP Rating | IP55 | |
| Mount Type | Surface | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Finish | Grey | |
| Height | 7mm | |
| Width | 70mm | |
| Depth | 14mm | |
| Standards/Approvals | CHINA RoHS, EN 60669-1, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
IP Rating IP55 | ||
Mount Type Surface | ||
Colour Grey | ||
Material Polycarbonate | ||
Series Mureva Styl | ||
Range Mureva | ||
Finish Grey | ||
Height 7mm | ||
Width 70mm | ||
Depth 14mm | ||
Standards/Approvals CHINA RoHS, EN 60669-1, EU RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Schneider Electric Rocker features a single rocker switch and comes in a grey tint (RAL 7016). It is designed for both surface and flush mounting and uses a rocker actuator. Suitable for both indoor and outdoor use, the device is constructed from durable materials, including PC (polycarbonate), ABS (acrylonitrile butadiene-styrene), and PP (polypropylene). It provides an IP55 degree of protection, ensuring resistance to dust and water, and an IK08 degree of protection, offering impact resistance.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Grey Rocker, Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric White Rocker, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Anthracite 1 Gang, Mureva Styl
