Schneider Electric Anthracite, NU, Repacked
- RS Stock No.:
- 865-816
- Mfr. Part No.:
- NU400454W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.30
(exc. VAT)
€10.21
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.30 |
*price indicative
- RS Stock No.:
- 865-816
- Mfr. Part No.:
- NU400454W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | NU | |
| Product Condition | Repacked | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series NU | ||
Product Condition Repacked | ||
Height 85mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is a robust and stylish solution designed for mounting in various applications, featuring a double install format for enhanced versatility and aesthetic appeal.
Suitably accommodates two gangs for a tidy configuration
Manufactured from thermoplastic ABS-UV stabilised material for durability
Resistant to multiple chemical agents for long-lasting performance
Compatible for horizontal or vertical installation to suit varying needs
1
28
34
62
Related links
- Schneider Electric Anthracite Repacked
- Schneider Electric White Repacked
- Schneider Electric Anthracite, Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
