Schneider Electric Anthracite, S540, Repacked
- RS Stock No.:
- 865-939
- Mfr. Part No.:
- S540802W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.30 |
*price indicative
- RS Stock No.:
- 865-939
- Mfr. Part No.:
- S540802W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | S540 | |
| Product Condition | Repacked | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series S540 | ||
Product Condition Repacked | ||
Height 85mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is designed to provide a sleek, flush-mounted aesthetic while accommodating a single gang configuration, perfectly blending functionality and style for modern spaces.
Available in an elegant anthracite colour with a matte finish
Constructed from thermoplastic ABS-UV stabilised material for durability
Designed for easy clip-in installation, ensuring quick and efficient setup
Resistant to various chemical agents, including diluted bleach and ammonia
1
27
38
65
Related links
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite, Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
