Schneider Electric Grey, 1 Gang, System M
- RS Stock No.:
- 287-5990
- Mfr. Part No.:
- MTN2500-6036
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
- RS Stock No.:
- 287-5990
- Mfr. Part No.:
- MTN2500-6036
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Colour | Grey | |
| Terminal Type | Screwless | |
| Series | System M | |
| Range | Merten | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Standards/Approvals | REACH, RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Colour Grey | ||
Terminal Type Screwless | ||
Series System M | ||
Range Merten | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Standards/Approvals REACH, RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric sleek and durable socket-outlet is a perfect addition to any modern household. With its 2P + E configuration, screw less terminals, and stainless steel finish, this Socket-outlet combines functionality with a stylish design. Suitable for use in French standard outlets, this product is a reliable choice for your electrical needs.
2P + E configuration for enhanced safety and compatibility
Flush mounting for a seamless integration into your space
Screw less terminals for easy installation and maintenance
Stainless steel finish for a sleek and modern look
Shuttered socket for added protection
Rated current of 16A and operational voltage of 250V for optimal performance
Related links
- Schneider Electric Grey System M
- Schneider Electric Anthracite System M
- Schneider Electric Polar White System M
- Schneider Electric Grey 1 Gang Electrical Socket System M, RJ45
- Schneider Electric Grey Unica
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Grey 1 Gang Frame
