Schneider Electric White, 1 Gang, System M
- RS Stock No.:
- 287-5997
- Mfr. Part No.:
- MTN515119
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-5997
- Mfr. Part No.:
- MTN515119
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Mount Type | Horizontal, Vertical | |
| Colour | White | |
| Material | Polycarbonate | |
| Series | System M | |
| Finish | Bright | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Mount Type Horizontal, Vertical | ||
Colour White | ||
Material Polycarbonate | ||
Series System M | ||
Finish Bright | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
- COO (Country of Origin):
- DE
The Schneider Electric M-Plan frame is a 1-gang cover frame in polar white, glossy finish. It is made of polycarbonate material and can be mounted horizontally or vertically. This product is designed for small commercial and residential spaces, offering sustainable and environmentally friendly features such as being mercury and toxic heavy metal-free.
1 gang cover frame in polar white, glossy finish
Polycarbonate material for durability
Can be mounted horizontally or vertically
IP20 degree of protection for safety
Green Premium product with sustainable offer status
Mercury and toxic heavy metal-free for environmentally conscious usage
Related links
- Schneider Electric White System M
- Schneider Electric White 1 Gang Plug Socket System M, French 2P
- Schneider Electric White Ovalis
- Schneider Electric White Wiser
- Schneider Electric White Odace 2011
- Schneider Electric Polar White System M
- Schneider Electric White D-Life
- Schneider Electric White 1 Gang, Odace 2011
