Schneider Electric Anthracite, 1 Gang, Unica
- RS Stock No.:
- 287-6038
- Mfr. Part No.:
- NU840254
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.17
(exc. VAT)
€11.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.17 |
*price indicative
- RS Stock No.:
- 287-6038
- Mfr. Part No.:
- NU840254
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | ABS | |
| Series | Unica | |
| Depth | 40mm | |
| Width | 158mm | |
| Height | 87mm | |
| Standards/Approvals | IEC 60884-1, IEC 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material ABS | ||
Series Unica | ||
Depth 40mm | ||
Width 158mm | ||
Height 87mm | ||
Standards/Approvals IEC 60884-1, IEC 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica mounting box is designed for surface installation and can accommodate 1 x 2 modules. It is finished in an elegant anthracite colour, adding a touch of sophistication to any space. The box is made of durable ABS material, ensuring longevity and reliability in various environments. With a sleek design and practical features, this mounting box is the perfect choice for your electrical installation needs.
1 x 2 modules capacity for versatile installation options
ABS material construction for durability and longevity
Screws fixing mode for secure installation
Resistant to various chemical agents for added protection
IK04 degree of protection for impact resistance
Compact design with dimensions of 40mm x 87mm x 87mm for easy installation
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Rotary Push Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric Anthracite 1 Gang, New Unica
