Schneider Electric Anthracite, 1 Gang, Ovalis
- RS Stock No.:
- 287-6116
- Mfr. Part No.:
- S340403
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€102.43
(exc. VAT)
€125.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.43 |
*price indicative
- RS Stock No.:
- 287-6116
- Mfr. Part No.:
- S340403
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Current Rating | 2A, 4A | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | ABS/Polycarbonate | |
| Terminal Type | Screw | |
| Series | Ovalis | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Gemalt | |
| Standards/Approvals | EN 60950-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Current Rating 2A, 4A | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material ABS/Polycarbonate | ||
Terminal Type Screw | ||
Series Ovalis | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Gemalt | ||
Standards/Approvals EN 60950-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB Charger in anthracite colour is a high-quality dual charger with 45W Quick Charge capability. It features USB type A and C ports, making it versatile for various devices. With a sleek oval design and flush mounting, this charger is perfect for indoor use.
Dual USB charger with USB type A and C ports for flexible charging options
45W Quick Charge capability for fast charging speeds
Flush mounting design with fixing frame for a seamless installation
Short-circuit, surge, overheating, overvoltage, and overcurrent protection for safety
Resistance to various chemical agents like alcohol, bleach, and soapy water for durability
Compact dimensions of 71mm x 71mm x 42mm for easy installation in any space
