Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6143
- Mfr. Part No.:
- S520462
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€110.27
(exc. VAT)
€135.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.27 |
*price indicative
- RS Stock No.:
- 287-6143
- Mfr. Part No.:
- S520462
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP547, IP54 | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Finish | White | |
| Standards/Approvals | EN 50049 + EN 50157 | |
| Width | 71mm | |
| Height | 71mm | |
| Depth | 41.7mm | |
| Minimum Box Depth | 25.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP547, IP54 | ||
Colour White | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Finish White | ||
Standards/Approvals EN 50049 + EN 50157 | ||
Width 71mm | ||
Height 71mm | ||
Depth 41.7mm | ||
Minimum Box Depth 25.7mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Odace data socket with HDMI type A Female connector is designed for audio/video purposes. The sleek white socket is flush mounted, making it a stylish addition to any space. With resistance to various chemical agents and compliant with EU RoHS regulations, it ensures durability and safety for long-term use.
Mechanism with fixing frame for easy installation
Flush mount design for a seamless look
Resistant to alcohol, bleach, and other chemical agents for enhanced durability
Compliant with EU RoHS regulations for environmental safety
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
