Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6154
- Mfr. Part No.:
- S520509
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€184.59
(exc. VAT)
€227.05
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.59 |
*price indicative
- RS Stock No.:
- 287-6154
- Mfr. Part No.:
- S520509
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Series | Odace 2011 | |
| Standards/Approvals | EN 60730-2-9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Series Odace 2011 | ||
Standards/Approvals EN 60730-2-9 | ||
- COO (Country of Origin):
- LV
The Schneider Electric Odace - Touch Display Thermostat FP 10 A is a cutting-edge device that allows you to control heating with ease. With a sleek black design and touch screen control, this thermostat offers precise temperature settings and electronic overvoltage protection for added safety. Suitable for both air and floor heating modes, it also features a 7 segments LED display for easy monitoring.
Touch screen control for easy temperature adjustments
Electronic overvoltage protection for added safety
Suitable for air, floor, and dual heating modes
Precision temperature settings with +/- 0.5°C measurement accuracy
Sleek black design with a 44mm display size
Flexible clamping connection capacity for easy installation
Resistance to various chemical agents for durability
Compliant with EU RoHS Directive for environmental sustainability
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
