Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6157
- Mfr. Part No.:
- S520802L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.51
(exc. VAT)
€15.39
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.51 |
*price indicative
- RS Stock No.:
- 287-6157
- Mfr. Part No.:
- S520802L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | White | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Standards/Approvals | LCIE: NF 60415A N, EN 606691, IP1 D, LCIE: CCAFR_59885B, Aer: 0005, NBN C 61111, IK04, 00695EWG, UNE 01511 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour White | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Standards/Approvals LCIE: NF 60415A N, EN 606691, IP1 D, LCIE: CCAFR_59885B, Aer: 0005, NBN C 61111, IK04, 00695EWG, UNE 01511 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Odace Touch Cover Frame is a stylish and durable 1 gang bronze frame that enhances the aesthetic of any room. With a sleek brushed finish and resistant to various chemical agents, this cover frame is not only visually appealing but also highly functional, making it a practical choice for any installation.
1 gang cover frame with single type of frame for easy installation
Constructed from PC (polycarbonate) and aluminium for durability and long-lasting use
Bronze (RAL 9003) colour tint with white side colour for a modern and elegant look
Resistant to various chemical agents including alcohol, lactic acid, and bleach
Compliant with standards such as UNE, NBN, NF, and EN for quality assurance
IK04 and IP21D degree of protection for safe and reliable operation
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
