Schneider Electric Anthracite, 2 Gang, Odace 2011

Subtotal (1 unit)*

€7.19

(exc. VAT)

€8.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€7.19

*price indicative

RS Stock No.:
287-6227
Mfr. Part No.:
S540614
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Light Switch

IP Rating

IP21D

Mount Type

Flush

Colour

Anthracite

Material

Thermoplastic

Series

Odace 2011

Range

Odace

Finish

Anthracite

Standards/Approvals

EN 60669-1 2006/95/EWG

Depth

8.5mm

COO (Country of Origin):
ES
The Schneider Electric Odace double switch and push-button rocker centre plate in anthracite offers a sleek and modern design suitable for professional environments. With a diameter of 51mm and a depth of 8.5mm, this product is designed for flush mounting and comes in a set of 5. The rocker centre plate is made of thermoplastic ABS-UV stabilised material, ensuring durability and resistance to various chemical agents.

Designed for double switch and push-button applications

Flush mounting for a sleek finish

Made of durable and resistant thermoplastic ABS-UV stabilised material

Complies with EN 60669-1 standards and offers IK04 protection

Sustainable Green Premium product with EU RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy