Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6177
- Mfr. Part No.:
- S525206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.87
(exc. VAT)
€21.98
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.87 |
*price indicative
- RS Stock No.:
- 287-6177
- Mfr. Part No.:
- S525206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | White | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Range | Odace | |
| Voltage | 250V | |
| Finish | Gloss | |
| Depth | 42mm | |
| Width | 71mm | |
| Standards/Approvals | 2006/95/EEC EN 60669-1 | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour White | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Range Odace | ||
Voltage 250V | ||
Finish Gloss | ||
Depth 42mm | ||
Width 71mm | ||
Standards/Approvals 2006/95/EEC EN 60669-1 | ||
Height 71mm | ||
The Schneider Electric Odace push-button mechanism is a reliable solution for light control applications, featuring a sleek white design and a glossy finish. With a rated operational voltage of 250V and a durable design, this mechanism is suitable for various electrical installations.
Electromechanical push-button mechanism with 10A rated current
Equipped with impulse relay for efficient light control
Durable construction with ABS-UV stabilised thermoplastic material
Resistant to various chemical agents for long-lasting performance
Compact size with dimensions 71mm x 71mm x 42mm for easy installation
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Odace 2011 White 1 Gang Plug Socket Universal
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
