Schneider Electric Anthracite, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6208
- Mfr. Part No.:
- S540049
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 287-6208
- Mfr. Part No.:
- S540049
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | Acrylonitrile Styrene Acrylate, Polycarbonate | |
| Series | Odace 2011 | |
| Range | Odace | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Finish | Matt | |
| Width | 71mm | |
| Depth | 45mm | |
| Standards/Approvals | NF C 61-314 | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material Acrylonitrile Styrene Acrylate, Polycarbonate | ||
Series Odace 2011 | ||
Range Odace | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Finish Matt | ||
Width 71mm | ||
Depth 45mm | ||
Standards/Approvals NF C 61-314 | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace socket-outlet with a mechanism and fixing frame is a versatile and reliable solution for your electrical needs. With a French standard outlet configuration and screw less terminals, this socket can handle a rated current of 16 A at a rated operational voltage of 250 V. Its durable construction and resistance to various chemical agents make it a sustainable and long-lasting choice for your home or workspace.
2P + E configuration for enhanced safety and functionality
Flush mounting for a sleek and seamless finish
Anthracite colour with a matt surface finish for a modern look
Screw less terminals for easy and secure connections
Resistant to a variety of chemical agents for added durability
Related links
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric French 2P
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Interface Unit Odace 2011
