Schneider Electric Grey, KNX

Subtotal (1 unit)*

€311.95

(exc. VAT)

€383.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.95

*price indicative

RS Stock No.:
288-2088
Mfr. Part No.:
MTN617119
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

IP Rating

IP20

Mount Type

Flush

Colour

Grey

Series

KNX

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
LV
The Schneider Electric push-button is a 1-gang plus device in a sleek polar white glossy finish, designed for use in KNX systems. It offers LED local signalling and flush mounting for a seamless look in any environment. With an IP20 protection rating, this push-button is not only stylish but also durable and safe to use. The green premium product ensures sustainability and compliance with environmental regulations, making it a reliable choice for any application.

1 gang plus push button with glossy polar white finish for a modern look

Designed for use in KNX systems, offering compatibility and seamless integration

LED local signalling for easy visual feedback on device status

Flush mounting for a neat and tidy installation

IP20 protection rating for durability and safety

Green premium product ensuring sustainability and compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy