Schneider Electric Grey, KNX
- RS Stock No.:
- 288-2094
- Mfr. Part No.:
- MTN6185-6036
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€256.28
(exc. VAT)
€315.22
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.28 |
*price indicative
- RS Stock No.:
- 288-2094
- Mfr. Part No.:
- MTN6185-6036
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | Plastic | |
| Series | KNX | |
| Range | Merten System Design | |
| Finish | Matt | |
| Standards/Approvals | No | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour Grey | ||
Mount Type Flush | ||
Material Plastic | ||
Series KNX | ||
Range Merten System Design | ||
Finish Matt | ||
Standards/Approvals No | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Push-button Pro T is a sleek and advanced device designed to enhance your home automation system. With its touchless sensor, temperature functionality and programmable settings, this push-button offers convenience and efficiency in controlling your KNX bus system. The stainless steel finish adds a modern touch to your home decor, making it both functional and stylish.
Features touch type control for easy operation
Pulse edges trigger 1 , 2 , 4 or 8 bit telegrams for versatile functionality
Programmable with ETS4 and higher for customizable settings
Backlit symbols and LED status displays for visual feedback
Proximity function and local signalling with LEDs for added convenience
Compliant with environmental regulations for a sustainable choice
Related links
- Schneider Electric Grey, KNX
- Schneider Electric Sahara, KNX
- Schneider Electric Grey System M
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric White, KNX
- Schneider Electric Black Push Button, KNX
- Schneider Electric Grey KNX
