Schneider Electric White, KNX

Subtotal (1 unit)*

€275.46

(exc. VAT)

€338.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€275.46

*price indicative

RS Stock No.:
288-2091
Mfr. Part No.:
MTN6185-0319
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

IP Rating

IP20

Mount Type

Flush

Colour

White

Material

Plastic

Series

KNX

Width

55mm

Standards/Approvals

REACH, EU RoHS, RoHS, WEEE

Height

55mm

COO (Country of Origin):
LV
The Schneider Electric push-button Pro T is designed for the Merten System M in a sleek polar white glossy finish. It features touchless mode and a temperature sensor, making it a versatile and modern addition to any smart home setup.

Touch type control with touchless sensor for convenience

Flush mount design for seamless integration into any space

4 function keys with programmable options for personalized use

Backlit symbols for clear visibility in any lighting condition

Advanced settings for individual configuration and scene saving

Energy efficient with reduced brightness night mode option

Dismantling protection with accessories for added security

Proximity function for easy operation without physical contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy