Schneider Electric White, KNX
- RS Stock No.:
- 288-2102
- Mfr. Part No.:
- MTN6354-0019
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€412.27
(exc. VAT)
€507.09
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.27 |
*price indicative
- RS Stock No.:
- 288-2102
- Mfr. Part No.:
- MTN6354-0019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| IP Rating | IP54 | |
| Mount Type | Surface | |
| Colour | White | |
| Material | Plastic | |
| Series | KNX | |
| Range | KNX | |
| Finish | White | |
| Standards/Approvals | RoHS-Richtlinie für China, EU-RoHS-Richtlinie | |
| Height | 12m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
IP Rating IP54 | ||
Mount Type Surface | ||
Colour White | ||
Material Plastic | ||
Series KNX | ||
Range KNX | ||
Finish White | ||
Standards/Approvals RoHS-Richtlinie für China, EU-RoHS-Richtlinie | ||
Height 12m | ||
- COO (Country of Origin):
- RO
The Schneider Electric KNX High Bay presence detector is a complete product designed with adjustable light sensitivity and a detection range of 18m. With a 360° horizontal detection angle, it offers advanced features to enhance your lighting system for optimal energy efficiency and security.
Four channels for versatile control options
Creep zone protection for added safety
Adjustable light sensitivity for customized settings
Durable plastic glossy material for long lasting use
Surface or ceiling mounting options for flexible installation
Related links
- Schneider Electric White, KNX
- Schneider Electric White KNX Series
- Schneider Electric White 1 Gang, Repacked
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White ABS New Unica Control Station Enclosure - 10 Hole
- Schneider Electric White
- Schneider Electric White Repacked
- Schneider Electric White, Repacked
