WAGO 890 Series Plug-in Connector Female, 3-Pole, 16A, 3-Way, IP20, IP40
- RS Stock No.:
- 220-514
- Mfr. Part No.:
- 890-606
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€113.63
(exc. VAT)
€139.76
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €113.63 | €4.545 |
*price indicative
- RS Stock No.:
- 220-514
- Mfr. Part No.:
- 890-606
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector is designed to excel in both signal and power transmission, catering perfectly to diverse electrical installations. Ideal for applications where space is at a premium, it utilises cutting edge Push in CAGE CLAMP spring pressure connection technology, offering a hassle free alternative to traditional screw connections.
Robust coding and protection against mismating ensure error free use
Designed for general mains applications across various domains
Locking levers provide added security for plug in connections
Resistant to environmental variations suitable for wide temperature ranges
Certified for marine applications ensuring safety in challenging environments
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
