WAGO 890 Series Female Lighting Connector, 3-Pole, Female, 3-Way, Plug-In Mount, 16A, IP20, IP40
- RS Stock No.:
- 220-616
- Mfr. Part No.:
- 890-665
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€122.72
(exc. VAT)
€150.95
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €122.72 | €4.909 |
*price indicative
- RS Stock No.:
- 220-616
- Mfr. Part No.:
- 890-665
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Series | 890 | |
| Gender | Female | |
| Number of Ways | 3 | |
| Plug/Socket | Socket | |
| Type | Female Lighting Connector | |
| Mounting Type | Plug-In Mount | |
| Current Rating | 16A | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Series 890 | ||
Gender Female | ||
Number of Ways 3 | ||
Plug/Socket Socket | ||
Type Female Lighting Connector | ||
Mounting Type Plug-In Mount | ||
Current Rating 16A | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector is designed to meet a wide array of applications, from control cabinets to PCB installations. With its compact design and efficient installation process, it proves invaluable in environments where space is a premium. The unique A coding provides robust protection against mismating, ensuring a reliable connection every time. Built with durable materials, this connector facilitates quick and structured electrical installation, enabling faster commissioning and reduced maintenance costs.
Easy to install with no need for screw connections
Durable construction enhances the longevity of use
Designed specifically for general mains applications
Lightweight materials contribute to overall efficiency
Compatibility with various electrical components simplifies setup
Durable construction enhances the longevity of use
Designed specifically for general mains applications
Lightweight materials contribute to overall efficiency
Compatibility with various electrical components simplifies setup
Related links
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Cable Mount IP20, IP40
- WAGO 890 Series Male Lighting Connector Male Plug-In Mount IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Male Lighting Connector Male Snap-In IP20, IP40
