WAGO 890 Series Snap-in Male Lighting Connector Male Push-in, 3-Pole, 16A, 3-Way, IP40, IP20
- RS Stock No.:
- 221-037
- Mfr. Part No.:
- 890-733
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€117.56
(exc. VAT)
€144.60
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €117.56 | €2.351 |
*price indicative
- RS Stock No.:
- 221-037
- Mfr. Part No.:
- 890-733
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 3 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Snap-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 3 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Snap-in | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Plug is designed for swift and reliable electrical installations, blending compactness with advanced technology. Designed to ensure effortless connections, this product utilises the innovative Push in CAGE CLAMP technology, allowing for screw less terminations and ensuring a low maintenance solution. Its A coding facilitates compatibility across various general mains applications, making it a versatile choice for numerous electrical projects. Crafted for easy handling, the WINSTA MINI also includes features to prevent mismating, thereby enhancing safety.
Flexible installation options cater to diverse applications
Rated for significant current and voltage levels for reliability
Durable materials provide longevity under various conditions
Meets stringent environmental and safety compliance standards
Simplifies electrical connectivity while reducing servicing needs
Convenient snap in installation method enhances efficiency
Related links
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
