WAGO 890 Series Snap-in Male Lighting Connector Male Push-in, 3-Pole, 16A, 3-Way, IP40, IP20

Subtotal (1 box of 50 units)*

€144.23

(exc. VAT)

€177.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€144.23€2.885

*price indicative

RS Stock No.:
220-921
Mfr. Part No.:
890-753
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

890

Number of Ways

3

Pitch

4.4mm

Connector Gender

Male

Termination Type

Push-in

Sub Type

Male Lighting Connector

Mount Type

Snap-in

Voltage

25V

Lighting Connector Current

16A

IP Rating

IP40, IP20

Wire Size

0.25mm², 1.5mm²

Contact Gender

Male

Cable Length

1m

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Snap-in Plug stands at the forefront of efficient electrical installations, designed to simplify and streamline connections across a variety of applications. With its exceptional protection against mismating, this connector ensures reliable and error free integrations in control cabinets, on PCBs, and within lighting systems. Engineered for spaces where every millimetre counts, this compact solution not only saves precious space but also integrates Push in CAGE CLAMP technology, making installation quicker and requiring minimal maintenance.

Flexibly adapts to various installation environments

Tool free operation enhances convenience during setup

Designed with multiple coding options for diverse applications

Meets stringent requirements for building installations

Durable construction ensures longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy