WAGO 890 Series Flush Lighting Connector Male Cage Clamp, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 271-0360
- Distrelec Article No.:
- 304-35-089
- Mfr. Part No.:
- 890-212
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€8.99
(exc. VAT)
€11.06
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.99 | €1.798 |
*price indicative
- RS Stock No.:
- 271-0360
- Distrelec Article No.:
- 304-35-089
- Mfr. Part No.:
- 890-212
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Flush | |
| Voltage | 250V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 16AWG, 22AWG | |
| Standards/Approvals | UL 1977, IEC 61535, EN 61535 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Flush | ||
Voltage 250V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 16AWG, 22AWG | ||
Standards/Approvals UL 1977, IEC 61535, EN 61535 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has quick replacement of defective units during ongoing operation.
Easy tool free operation
Wide range of coding options
Suitable for any application
Exact dimensions
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
