WAGO 890 Series Snap-in Connector Female Push-in, 5-Pole, 16A, 5-Way, IP40
- RS Stock No.:
- 221-295
- Mfr. Part No.:
- 890-725
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€221.19
(exc. VAT)
€272.06
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €221.19 | €4.424 |
*price indicative
- RS Stock No.:
- 221-295
- Mfr. Part No.:
- 890-725
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Snap-in | |
| Voltage | 40V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Female | |
| Cable Length | 1m | |
| Standards/Approvals | UL 1977, IEC 61535, EN 61535 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Snap-in | ||
Voltage 40V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Female | ||
Cable Length 1m | ||
Standards/Approvals UL 1977, IEC 61535, EN 61535 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Socket provides a compact and efficient solution for various electrical applications. Designed primarily for control cabinets, lighting connections, and PCBs, its innovative structure allows for quick installation without compromising safety. The product utilises push in CAGE CLAMP technology for easy, maintenance free connections, ensuring reliability even in constrained spaces. With robust protection against contact and a rated current of 13 A, it is an ideal choice for projects where space is limited yet performance is crucial.
IP40 rated for protection against dust and contact
Durable materials selected for long term reliability
Snap in flange mounting simplifies installation
Rated for a wide range of electrical applications
Low contact resistance promotes efficient performance
Environmentally compliant materials supporting eco friendly projects
Related links
- WAGO 890 Series Snap-in Connector Female Push-in 16A IP40
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP40
