WAGO 890 Series Snap-in Connector Female Push-in, 5-Pole, 16A, 5-Way, IP40
- RS Stock No.:
- 221-297
- Mfr. Part No.:
- 890-2105
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€252.70
(exc. VAT)
€310.82
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €252.70 | €5.054 |
*price indicative
- RS Stock No.:
- 221-297
- Mfr. Part No.:
- 890-2105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Snap-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Snap-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Contact Gender Female | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Socket is engineered for seamless signal and power transmission, providing a robust solution for various electrical installation needs. Designed with user convenience in mind, this compact connector can be easily implemented on PCBs, within control cabinets, or for lighting connections. Its innovative push in CAGE CLAMP technology enables quick and reliable installations without the hassles of screw connections, ensuring maintenance free operation. Additionally, the connector features mechanical protection against mismating, enhancing installation safety and reliability.
Manufactured with maintenance free spring pressure connection technology
Optimised for DALI compatible lighting management systems
Durable locking lever to ensure secure connections
Complies with various international standards for safety and performance
Resilient construction withstands a wide temperature range for versatile applications
Related links
- WAGO 890 Series Snap-in Connector Female Push-in 16A IP40
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Connector Female 16A IP40
- WAGO 890 Series Snap-in Connector Female 16A IP40
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Connector Female Push-in 16A IP40
