WAGO 890 Series Snap-in Connector Female, 2-Pole, 16A, 2-Way, IP40
- RS Stock No.:
- 225-327
- Mfr. Part No.:
- 890-2102
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€118.17
(exc. VAT)
€145.35
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €118.17 | €2.363 |
*price indicative
- RS Stock No.:
- 225-327
- Mfr. Part No.:
- 890-2102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Snap-in | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Snap-in | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Socket represents a remarkable advancement in electrical installation solutions, perfectly balancing robustness with efficiency. Designed for ease of use, this innovative 2 pole connector utilises spring pressure connection technology, allowing for quick and secure terminations without the need for screw connections. Its compact design makes it an ideal choice for applications where space is at a premium, particularly in complex installations like LED lighting. With features that ensure protection against mismating, this connector guarantees a reliable and efficient connection for building automation and lighting control systems.
Crafted with robust materials for enhanced durability and longevity
Designed with IP40 protection to prevent the ingress of solid objects
Supports a wide range of conductor types for versatile applications
Streamlined design optimises space efficiency in compact installations
Pre assembled for immediate use minimising installation downtime
Locking lever ensures secure connections during operation
Related links
- WAGO 890 Series Snap-in Connector Female 16A IP40
- WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
