WAGO 294 Series Plug-in Connector Female Push-in, 5-Pole, 24A, 5-Way
- RS Stock No.:
- 223-993
- Mfr. Part No.:
- 294-5035
- Manufacturer:
- WAGO
Subtotal (1 box of 250 units)*
€415.11
(exc. VAT)
€510.59
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €415.11 | €1.66 |
*price indicative
- RS Stock No.:
- 223-993
- Mfr. Part No.:
- 294-5035
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | IEC/EN 60998-1, IEC/EN 60998-2-2, EN 60998 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals IEC/EN 60998-1, IEC/EN 60998-2-2, EN 60998 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector redefines efficiency and ease of use in electrical applications. Featuring a sophisticated push-button actuation system, this solution effectively simplifies connections for both solid and stranded conductors, ensuring reliability even at a maximum ambient temperature of 85°C. Its sleek design facilitates straightforward installation, integrating seamlessly into various environments and configurations.
Compact dimensions allow for installations in tight spaces without compromising performance
Compatible with various conductor sizes providing extensive flexibility in wiring solutions
Snap in foot design simplifies installation and maintenance
Rated for up to 24 A meeting high electrical demand with confidence
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
