WAGO 294 Series Plug-in Connector Female Push-in, 5-Pole, 24A, 5-Way
- RS Stock No.:
- 224-424
- Mfr. Part No.:
- 294-5315
- Manufacturer:
- WAGO
Subtotal (1 bag of 250 units)*
€466.62
(exc. VAT)
€573.94
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €466.62 | €1.866 |
*price indicative
- RS Stock No.:
- 224-424
- Mfr. Part No.:
- 294-5315
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Diameter | 4.9mm | |
| Standards/Approvals | EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Diameter 4.9mm | ||
Standards/Approvals EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- PL
The Wago Lighting connector offers a reliable and efficient solution for electrical connections, featuring a robust design that accommodates both solid and stranded conductors. With an innovative push-button actuation mechanism, it simplifies the installation process while ensuring secure connections. The connector is tailored to handle a diverse range of conductor sizes, making it ideal for various applications in lighting systems.
Clamping units support multiple connection types seamlessly
Constructed from halogen free materials for environmental compliance
Lab tested for reliable performance under various conditions
Lightweight design contributes to overall product efficiency
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
